text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP226K016SRW

TAP Series 22uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$255.00
USD
Quantity
Web Price
1,000
$0.255
2,000
$0.182
3,000
$0.179
4,000
$0.177
5,000+
$0.175