text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP226K025CCS

TAP Series 22 uF ±10 % 25 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  12mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$810.00
USD
Quantity
Web Price
1,000
$0.81
2,000+
$0.56
Product Variant Information section