text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP226K035CRW

TAP Series 22 uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  14mm x D  8.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.91
USD
Quantity
Web Price
1
$1.91
25
$1.49
50
$1.41
100
$1.34
250+
$1.24