text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP226K035SRW

TAP Series 22uF ±10 % 35V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  14mm x D  8.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$545.00
USD
Quantity
Web Price
500
$1.09
1,000
$0.885
1,500+
$0.875
Product Variant Information section