text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP226K050CRW

TAP Series 22 uF ±10 % 50V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: L  14mm x D  9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$1.75
USD
Quantity
Web Price
1+
$1.75
Product Variant Information section