text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP335K035CRW

TAP Series 3.3 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 3.3µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  10.5mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$418.75
USD
Quantity
Web Price
1,250
$0.335
2,500
$0.146
3,750
$0.139
5,000
$0.135
6,250+
$0.132
Product Variant Information section