text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP336K010SRW

TAP Series 33 uF ±10% 10 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  11.5mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$390.00
USD
Quantity
Web Price
1,000
$0.39
2,000
$0.275
3,000
$0.27
4,000+
$0.265
Product Variant Information section