text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475K006SRW

TAP Series 4.7 uF ±20 % 6.3 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 4.7µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 10Ω
Leakage Current: 0.5µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.5mm
Dimension: L  7mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$187.50
USD
Quantity
Web Price
1,500+
$0.125
Product Variant Information section