text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475K016DTW

TAP Series 4.7 uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  9mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,250
Multiple Of:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$425.00
USD
Quantity
Web Price
1,250
$0.34
2,500
$0.32
3,750
$0.305
5,000+
$0.29
Product Variant Information section