text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475M025CCS

TAP Series 4.7 uF ±20 % 25 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 25kV
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 0.9µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +125°C
Dimension: L  10mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$325.00
USD
Quantity
Web Price
1,000
$0.325
2,000
$0.31
3,000
$0.295
4,000+
$0.28
Product Variant Information section