text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP475M035CCS

TAP Series 4.7 uF ±20 % 35V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 4.7µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  10.5mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$375.00
USD
Quantity
Web Price
1,000
$0.375
2,000
$0.355
3,000
$0.335
4,000+
$0.32
Product Variant Information section