text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP476K016CRW

TAP Series 47 uF ±10 % 16V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  13mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$765.00
USD
Quantity
Web Price
750
$1.02
1,500+
$0.65
Product Variant Information section