text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP476K025CRW

TAP Series 47 uF ±10% 25 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 25V
Tolerance (%): ±10%
Dimension: L  14.5mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,010.00
USD
Quantity
Web Price
500+
$2.02
Product Variant Information section