text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP476M035CCS

TAP Series 47 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 47µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  16mm x D  9mm
Mounting Method: Through Hole
Pricing Section
Stock:
315
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.28
USD
Quantity
Web Price
1
$4.28
20
$3.52
40
$3.37
125
$3.13
250+
$2.99
Product Variant Information section