text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP684M035CCS

TAP Series 0.68 uF ±20 % 35 V Radial Solid Resin Dipped Tantalum Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 0.68µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  8.5mm x D  4.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$127.00
USD
Quantity
Web Price
1,000+
$0.127
Product Variant Information section