text.skipToContent text.skipToNavigation

Manufacturer Part #

TAZE106K015CBSC0800

TAZ Series 100 uF 15 V ±10 % Surface Mount Molded Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 15V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 2µA
Dissipation Factor: 6%
Ripple Current: 150mA
Operating Temp Range: -55°C to +125°C
Dimension: L  5.08mm x W  2.54mm x H  1.27mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
431
Factory Lead Time:
5-10 Days
Total
$11,465.00
USD
Quantity
Web Price
500+
$22.93
Product Variant Information section