text.skipToContent text.skipToNavigation

Manufacturer Part #

TBJE336K025CRSB0024

TBJ Series 2917 33 uF 25 V ±10% Surface Mount Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 175mΩ
Leakage Current: 66µA
Ripple Current: 0.39A
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Dimension: H  4.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$9,264.00
USD
Quantity
Web Price
400+
$23.16
Product Variant Information section