text.skipToContent text.skipToNavigation

Manufacturer Part #

TCA0J226M8R

TC Series 1206 22 uF 6.3 V ±20% Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Leakage Current: 1.4µA
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
62,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$600.00
USD
Quantity
Web Price
2,000
$0.30
4,000+
$0.24
Product Variant Information section