text.skipToContent text.skipToNavigation

Manufacturer Part #

TCA1A335M8R

TC Series 3.3 uF ±20 % 10 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
ROHM TCA1A335M8R - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$236.00
USD
Quantity
Web Price
2,000
$0.118
4,000
$0.116
6,000
$0.114
8,000
$0.113
10,000+
$0.11
Product Variant Information section