text.skipToContent text.skipToNavigation

Manufacturer Part #

TCA1A475M8R

TC Series 4.7 uF ±20 % 10 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$480.00
USD
Quantity
Web Price
2,000
$0.24
4,000
$0.225
6,000+
$0.215
Product Variant Information section