text.skipToContent text.skipToNavigation

Manufacturer Part #

TCA1C106M8R

TC Series 10 uF ±20 % 16 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$500.00
USD
Quantity
Web Price
2,000
$0.25
4,000
$0.235
6,000+
$0.225
Product Variant Information section