text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJA106M010R0300

TCJ Series 1206 10 uF ±20% 10 V SMT Solid Polymer Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

The TCJA106M010R0300 is part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode.

Features:

  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-220 μF / 2.5-63 V
  • 14 case sizes available

View the complete TCJ series Tantalum Chip Capacitor

Pricing Section
Stock:
225
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.78
USD
Quantity
Web Price
1
$0.775
50
$0.445
100
$0.40
250
$0.35
500+
$0.32