text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJA156M010R0200

TCJ Series 1206 15 uF ±20 % 10 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 15µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 200mΩ
Leakage Current: 15µA
Dissipation Factor: 6%
Ripple Current: 500mA
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
2,000
Germany (Online Only):
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Web Price
2,000+
$0.39