text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB156M016R0150

TCJ Series 15 uF ±20 % 16 V SMT Solid Polymer Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 15µF
Rated Voltage: 16V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Features & Applications

The TCJB156M016R0150 is part of TCJ series tantalum solid electrolytic chip capacitors with conductive polymer electrode.

Features:

  • Conductive polymer electrode reduces ignition failure mode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-220 μF / 2.5-63 V
  • 14 case sizes available
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$700.00
USD
Quantity
Web Price
2,000+
$0.35
Product Variant Information section