text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB157M006R0025

TCJ Series 150 uF ±20 % 6.3 V SMT Solid Polymer Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$940.00
USD
Quantity
Web Price
2,000+
$0.47
Product Variant Information section