text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD107M025R0070

TCJ Series 100 uF 25 V ±20% SMT Solid Polymer Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Leakage Current: 250µA
Ripple Current: 1800mA
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
490
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.23
USD
Quantity
Web Price
1
$4.23
25
$3.29
50
$3.12
100
$2.95
250+
$2.75