text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD336M035R0070

TCJ Series 33 uF ±20 % 35 V SMT Solid Polymer Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 35V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.46
USD
Quantity
Web Price
1
$3.46
25
$2.69
50
$2.55
100
$2.42
250+
$2.25