text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJN106M006R0500

Tantalum Capacitors 10uF 6.3V N CASE 20% 0.5Ohm

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.5Ω
Leakage Current: 6µA
Dissipation Factor: 6%
Ripple Current: 400mA
Operating Temp Range: -55°C to +105°C
Dimension: L  2.05mm x W  1.3mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,995.00
USD
Quantity
Web Price
3,000+
$0.665
Product Variant Information section