Manufacturer Part #
TCNT475M035R0200E
R CASE 20% TOL 35V POLYMER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TCNT475M035R0200E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/03/2023 Details and Download
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
Active
Active
KYOCERA AVX TCNT475M035R0200E - Technical Attributes
Attributes Table
| Type: | Polymer |
| Capacitance: | 4.7µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.2Ω |
| Leakage Current: | 16.5µA |
| Dissipation Factor: | 10% |
| Ripple Current: | 700mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 3.5mm x W 2.8mm x H 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount