text.skipToContent text.skipToNavigation

Manufacturer Part #

TCP1A475M8R

TC Series 4.7 uF ±20 % 10V Surface Mount Tantalum Chip Capacitor

Mfr. Name: ROHM
Standard Pkg:
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$264.60
USD
Quantity
Web Price
3,000
$0.0882
6,000
$0.0845
9,000
$0.0843
12,000+
$0.0842