text.skipToContent text.skipToNavigation

Manufacturer Part #

TCQB336M006R0070E

CAP TANT POLY 33UF 6V 1210

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Molded
Capacitance: 33µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 70mΩ
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$800.00
USD
Quantity
Web Price
2,000+
$0.40
Product Variant Information section