text.skipToContent text.skipToNavigation

Manufacturer Part #

THJB225K025RJN

THJ Series 1411 2.2 uF 25 V ±10% SMT Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 2.2µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 4.5Ω
Leakage Current: 0.6µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +175°C
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,260.00
USD
Quantity
Web Price
2,000+
$0.63
Product Variant Information section