text.skipToContent text.skipToNavigation

Manufacturer Part #

THJD107K010RJN

THJ Series 100 uF 10 V ±10% SMT High Temperature Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 10V
Tolerance (%): ±10%
Leakage Current: 10µA
Operating Temp Range: -55°C to +175°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$327.50
USD
Quantity
Web Price
500+
$0.655