text.skipToContent text.skipToNavigation

Manufacturer Part #

THJE106K050RJN

THJ Series 2917 10 uF 50 V ±10% SMT Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.7Ω
Leakage Current: 5µA
Dissipation Factor: 6%
Operating Temp Range: -55°C to +175°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,608.00
USD
Quantity
Web Price
400+
$4.02
Product Variant Information section