text.skipToContent text.skipToNavigation

Manufacturer Part #

TLCL335M016RTA

TLC Series 3.3 µF 16 V 20 % 0603 (1608 Metric) Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 3.3µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$5,670.00
USD
Quantity
Web Price
3,500+
$1.62
Product Variant Information section