text.skipToContent text.skipToNavigation

Manufacturer Part #

TLNL157M010R1300

TLN Series 150 uF ±20 % 10 V SMT Solid Electrolytic Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 150µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$3,775.00
USD
Quantity
Web Price
2,500+
$1.51
Product Variant Information section