text.skipToContent text.skipToNavigation

Manufacturer Part #

TLNT227M010R1300

TLN Series 220 uF ±20% 10 V Tantalum Solid Electrolytic Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,975.00
USD
Quantity
Web Price
2,500+
$1.19
Product Variant Information section