text.skipToContent text.skipToNavigation

Manufacturer Part #

TMCMA0J106MTRF

TMCM Series 1206 10 uF 6.3 V ±20% Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 2.9Ω
Ripple Current: 0.164A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$360.00
USD
Quantity
Web Price
2,000+
$0.18