text.skipToContent text.skipToNavigation

Manufacturer Part #

TPCL106M010R4000

TPC Series 10 uF ±20 % 10 V Surface Mount Low ESR TACmicrochip® Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,025.00
USD
Quantity
Web Price
3,500+
$1.15
Product Variant Information section