text.skipToContent text.skipToNavigation

Manufacturer Part #

TPMD337K004R0025

TPM Series 330 uF ±10 % 4 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 330µF
Rated Voltage: 4V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,750.00
USD
Quantity
Web Price
500+
$3.50
Product Variant Information section