text.skipToContent text.skipToNavigation

Manufacturer Part #

TPME107M020R0045

TPM Series 100 uF ±20 % 20V Surface Mount Ultra Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
400
Multiple Of:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,728.00
USD
Quantity
Web Price
400+
$4.32
Product Variant Information section