text.skipToContent text.skipToNavigation

Manufacturer Part #

TPME687M004R0023

TPM Series 680 uF ±20 % 4 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 680µF
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$2,164.00
USD
Quantity
Web Price
400+
$5.41
Product Variant Information section