text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA106K006R1500

TPS Series 10 uF ±10 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,059
Web Price:
$0.46 USD Each
Total
$7.92
USD
Cost Per Unit
$3.96

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.