text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA156M010R1000

TPS Series 15 uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Web Price:
$0.90 USD Each
Total
$8.80
USD
Cost Per Unit
$4.40

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.