text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSA476K006R0800

TPS Series 47 µF 6.3 V 10 % 1206 (3216 Metric) Molded Tantalum Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
22,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.365
100
$0.33
250
$0.29
500+
$0.265