text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB106K020R1000

TPS Series 10 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Operating Temp Range: -55°C to +125°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Features & Applications

The TPSB106K020R1000 is a 20 V, 10 µF and ±10% Tolerance Surface Mount Low ESR Tantalum Chip Capacitor.
 
Features:

  • Low ESR series of robust Mn02 solid electrolyte capacitors
  • CV range: 0.15-1500μF / 2.5-50V
  • 14 case sizes available

Applications:

  • Power supply applications
Pricing Section
Global Stock:
318,000
Germany (Online Only):
318,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$470.00
USD
Quantity
Web Price
2,000+
$0.235
Product Variant Information section