text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB107M006R0250

TPS Series 100 uF ±20 % 6.3 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$720.00
USD
Quantity
Web Price
2,000+
$0.36