text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB336K010R0425

TPS Series 33 uF ±10 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$2,520.00
USD
Quantity
Web Price
2,000+
$0.63