text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB336M016R0350

TPS Series 33 uF ±20 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
88,000
Factory Lead Time:
5-10 Days
Total
$1,290.00
USD
Quantity
Web Price
2,000+
$0.645
Product Variant Information section