text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSB475K025R0700

TPS Series 4.7 uF ±10 % 25 V Surface Mount Low ESR Tantalum Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 25V
Tolerance (%): ±10%
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$764.00
USD
Quantity
Web Price
2,000+
$0.191
Product Variant Information section